101E21W226JN4 vs CH621C226JG30A0 feature comparison

101E21W226JN4 Johanson Dielectrics Inc

Buy Now Datasheet

CH621C226JG30A0 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 22 µF 22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Package Style DIP
Terminal Finish Tin/Lead (Sn/Pb)

Compare 101E21W226JN4 with alternatives

Compare CH621C226JG30A0 with alternatives