101C882U063BA1BP
vs
101C882U063BA2BS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
8800 µF
8800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51.41 mm
51.41 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
22.8 mΩ
22.8 mΩ
Leakage Current
1.11687 mA
1.11687 mA
Length
54.742 mm
54.742 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
4536 mA
4536 mA
Surface Mount
NO
NO
Terminal Pitch
22.23 mm
22.23 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 101C882U063BA1BP with alternatives
Compare 101C882U063BA2BS with alternatives