101C833M075DP2DP
vs
101C833M075DP2BP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
83000 µF
83000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.81 mm
76.81 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
5.7 mΩ
5.7 mΩ
Length
149.992 mm
149.992 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
75 V
75 V
Ripple Current
45100 mA
45100 mA
Surface Mount
NO
NO
Terminal Pitch
31.75 mm
31.75 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 101C833M075DP2DP with alternatives
Compare 101C833M075DP2BP with alternatives