101C832T200CE1A
vs
101C832T200CE2A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
8300 µF
8300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
64.11 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
24 mΩ
24 mΩ
Length
130.942 mm
130.942 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
19000 mA
19000 mA
Surface Mount
NO
NO
Terminal Pitch
28.58 mm
28.58 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 101C832T200CE1A with alternatives
Compare 101C832T200CE2A with alternatives