101C813U030CB1B vs 101C813U030CB1DS feature comparison

101C813U030CB1B Cornell Dubilier Electronics Inc

Buy Now Datasheet

101C813U030CB1DS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 81000 µF 81000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 7.1 mΩ 7.1 mΩ
Leakage Current 2.33827 mA
Length 80.142 mm 80.142 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 30 V 30 V
Ripple Current 10692 mA 29700 mA
Surface Mount NO NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 3 1

Compare 101C813U030CB1B with alternatives

Compare 101C813U030CB1DS with alternatives