101C753U030ED1BS
vs
101C753U030ED1AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
75000 µF
75000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
45.06 mm
45.06 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
8.4 mΩ
8.4 mΩ
Leakage Current
2.25 mA
Length
118.242 mm
118.242 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
30 V
30 V
Ripple Current
9036 mA
25100 mA
Surface Mount
NO
NO
Terminal Pitch
19.05 mm
19.05 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 101C753U030ED1BS with alternatives
Compare 101C753U030ED1AP with alternatives