101C753M030ED2BS
vs
101C753M030ED2BP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.55
|
8532.22.00.55
|
Capacitance |
75000 µF
|
75000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
45.06 mm
|
45.06 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
8.4 mΩ
|
8.4 mΩ
|
Length |
118.242 mm
|
118.242 mm
|
Mounting Feature |
STUD MOUNT
|
STUD MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Screw Ends
|
Screw Ends
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
30 V
|
30 V
|
Ripple Current |
25100 mA
|
25100 mA
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
19.05 mm
|
19.05 mm
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 101C753M030ED2BS with alternatives
Compare 101C753M030ED2BP with alternatives