101C744U010DE0AS vs 101C744U010DE0DS feature comparison

101C744U010DE0AS Cornell Dubilier Electronics Inc

Buy Now Datasheet

101C744U010DE0DS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 740000 µF 740000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3.7 mΩ 3.7 mΩ
Length 130.18 mm 130.18 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 54000 mA 19440 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 4.08044 mA
Package Shape CYLINDRICAL PACKAGE

Compare 101C744U010DE0AS with alternatives

Compare 101C744U010DE0DS with alternatives