101C744U010DE0AP
vs
101C744U010DE0D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
740000 µF
740000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.2 mm
76.2 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
3.7 mΩ
3.7 mΩ
Length
130.18 mm
130.18 mm
Mounting Feature
STUD MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
54000 mA
19440 mA
Surface Mount
NO
NO
Terminal Pitch
31.75 mm
31.75 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Pbfree Code
Yes
Leakage Current
4.08044 mA
Package Shape
CYLINDRICAL PACKAGE
Compare 101C744U010DE0AP with alternatives
Compare 101C744U010DE0D with alternatives