101C744M010DE1BS vs 101C744M010DE2B feature comparison

101C744M010DE1BS Cornell Dubilier Electronics Inc

Buy Now Datasheet

101C744M010DE2B Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 740000 µF 740000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3.7 mΩ 3.7 mΩ
Length 130.942 mm 130.942 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 54000 mA 54000 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 101C744M010DE1BS with alternatives

Compare 101C744M010DE2B with alternatives