101C733U025BJ2AS vs 101C733U025BJ2AP feature comparison

101C733U025BJ2AS Cornell Dubilier Electronics Inc

Buy Now Datasheet

101C733U025BJ2AP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 73000 µF 73000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.41 mm 51.41 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 8.3 mΩ 8.3 mΩ
Length 92.842 mm 92.842 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 25200 mA 25200 mA
Surface Mount NO NO
Terminal Pitch 22.23 mm 22.23 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 101C733U025BJ2AS with alternatives

Compare 101C733U025BJ2AP with alternatives