101C223M100DB1B vs 101C223M100DB1D feature comparison

101C223M100DB1B Cornell Dubilier Electronics Inc

Buy Now Datasheet

101C223M100DB1D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 13.8 mΩ 13.8 mΩ
Length 80.142 mm 80.142 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 23800 mA 23800 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 101C223M100DB1B with alternatives

Compare 101C223M100DB1D with alternatives