101C204M025CE1DS
vs
101C204M025CE2BP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
200000 µF
200000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
64.11 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
4.2 mΩ
4.2 mΩ
Length
130.942 mm
130.942 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
45500 mA
45500 mA
Surface Mount
NO
NO
Terminal Pitch
28.58 mm
28.58 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 101C204M025CE1DS with alternatives
Compare 101C204M025CE2BP with alternatives