10174F vs 5962-8772901XA feature comparison

10174F Philips Semiconductors

Buy Now Datasheet

5962-8772901XA Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS MICROSS COMPONENTS
Package Description DIP-16 DFP, FL16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6
Average Weight (mg) 1187.4
CO2e (mg) 14961.241
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Commercial Extended: -30C to +85C Military: -55C to +125C
JESD-30 Code R-XDIP-T16 R-CDFP-F16
JESD-609 Code e0 e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 1
Number of Inputs 4 8
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 80 mA 83 mA
Prop. Delay@Nom-Sup 6.4 ns 3.4 ns
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code DFP
Pin Count 16
Candidate List Date 2021-07-08
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Family 10H
Length 10.16 mm
Number of Outputs 1
Output Characteristics OPEN-EMITTER
Output Polarity INVERTED
Propagation Delay (tpd) 3.4 ns
Screening Level MIL-STD-883
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 2.02 V
Supply Voltage-Min (Vsup) 1.98 V
Supply Voltage-Nom (Vsup) 2 V
Width 6.86 mm

Compare 5962-8772901XA with alternatives