10173FC
vs
MC10132L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
620-09
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
FOUR 2:1 MUX FOLLOWED BY LATCH
|
TWO 2:1 MUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
|
Family |
10K
|
10K
|
JESD-30 Code |
R-CDFP-F16
|
R-GDIP-T16
|
Length |
9.906 mm
|
19.3 mm
|
Logic IC Type |
D LATCH
|
D LATCH
|
Number of Bits |
4
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DIP
|
Package Equivalence Code |
FL16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Power Supply Current-Max (ICC) |
66 mA
|
60 mA
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.905 mm
|
4.19 mm
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
LOW LEVEL
|
LOW LEVEL
|
Width |
6.731 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Number of Inputs |
|
2
|
Prop. Delay@Nom-Sup |
|
6.3 ns
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 10173FC with alternatives
Compare MC10132L with alternatives