10137924-0811LF vs 794665-8 feature comparison

10137924-0811LF Amphenol FCi

Buy Now Datasheet

794665-8 TE's AMP

Buy Now Datasheet
Yes No
Active Obsolete
AMPHENOL FCI ASIA PTE LTD TYCO ELECTRONICS AMP
compliant unknown
EAR99
8536.69.40.30
RATED CURRENT(POWER): 8.5A
0.345 inch
0.606 inch
0.616 inch
RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
NOT SPECIFIED GOLD (30)
MALE MALE
NOT SPECIFIED COPPER ALLOY
SQ PIN-SKT
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD BOARD
105 °C
-40 °C
GENERAL PURPOSE GENERAL PURPOSE
UL
LIQUID CRYSTAL POLYMER
SURFACE MOUNT
8 8
94V-0 94V-2
2 2
No
TIN LEAD OVER NICKEL
NO
NO
POLYAMIDE
e0
NO

Compare 10137924-0811LF with alternatives

Compare 794665-8 with alternatives