10137924-0811LF vs PC208P71A41 feature comparison

10137924-0811LF Amphenol FCi

Buy Now Datasheet

PC208P71A41 Winchester Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD WINCHESTER ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER): 8.5A POLARIZED
Body Breadth 0.345 inch
Body Depth 0.606 inch
Body Length 0.616 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Shell Material LIQUID CRYSTAL POLYMER
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Category CO2 Kg 3.89
Contact Finish Termination GOLD (10) OVER NICKEL
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO

Compare 10137924-0811LF with alternatives

Compare PC208P71A41 with alternatives