10137867-0832LF vs 10137867-0841LF feature comparison

10137867-0832LF Amphenol FCi

Buy Now Datasheet

10137867-0841LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .086-.098 HOLE .086-.098
Body Breadth 0.172 inch 0.172 inch
Body Depth 0.389 inch 0.389 inch
Body Length 1.089 inch 1.089 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P8 S0P8
Contact Finish Mating AU AU
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Plating Thickness 15u inch 30u inch
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Withdrawl Force-Min 2.0016 N 2.0016 N
Base Number Matches 1 1

Compare 10137867-0832LF with alternatives

Compare 10137867-0841LF with alternatives