10137867-0211LF vs 10137867-0212LF feature comparison

10137867-0211LF Amphenol FCi

Buy Now Datasheet

10137867-0212LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .086-.098 HOLE .086-.098
Body Breadth 0.172 inch 0.172 inch
Body Depth 0.389 inch 0.389 inch
Body Length 0.38 inch 0.38 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P2 S0P2
Contact Finish Mating SN SN
Contact Gender FEMALE FEMALE
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 2
Withdrawl Force-Min 2.0016 N 2.0016 N
Base Number Matches 1 1
Pin Count 2
Samacsys Manufacturer Amphenol Communications Solutions

Compare 10137867-0211LF with alternatives

Compare 10137867-0212LF with alternatives