10137809-22000LF vs M402VM-3-98-05NR feature comparison

10137809-22000LF Amphenol FCi

Buy Now Datasheet

M402VM-3-98-05NR Harwin

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI HARWIN INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.285 inch 0.157 inch
Body Depth 0.61 inch 0.138 inch
Body Length 1.546 inch 1.063 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Resistance 25 mΩ 50 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 500VDC V 300VAC V
Durability 20 Cycles 50 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYAMIDE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Plating Thickness 30u inch 50u inch
Reference Standard UL UL
Terminal Length 0.128 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 98
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Mating TIN (51) OVER NICKEL (157)
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Pattern RECTANGULAR
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max .8896 N
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.02 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.0386 mm
Rated Current (Signal) 0.5 A
Terminal Pitch 0.5 mm
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N

Compare 10137809-22000LF with alternatives

Compare M402VM-3-98-05NR with alternatives