10137785-033111LF
vs
10137785-033231LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Amphenol Communications Solutions
Additional Feature
RATED CURRENT(POWER): 13A
RATED CURRENT(POWER): 13A
Board Mounting Option
PEG
Body Breadth
0.213 inch
0.213 inch
Body Depth
0.504 inch
0.504 inch
Body Length
0.543 inch
0.543 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P3
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Material
POLYAMIDE66
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
15u inch
Reference Standard
UL
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 10137785-033111LF with alternatives
Compare 10137785-033231LF with alternatives