10136656-0521LF
vs
5569-05A4S-210
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
MOLEX LLC
Pin Count
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol Communications Solutions
Additional Feature
RATED CURRENT(POWER): 8.5A
Body Breadth
0.219 inch
0.213 inch
Body Depth
0.39 inch
0.547 inch
Body Length
0.734 inch
1.268 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P5
Contact Finish Mating
AU
TIN (100) OVER NICKEL (50)
Contact Finish Termination
Gold (Au)
TIN (100) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE66
JESD-609 Code
e4
e3
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.125 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
2.0016 N
Base Number Matches
2
1
Body/Shell Style
PLUG
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal)
13 A
Compare 10136656-0521LF with alternatives
Compare 5569-05A4S-210 with alternatives