10136656-0412LF
vs
9090
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
THOMAS & BETTS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
RATED CURRENT(POWER): 8.5A
Body Breadth
0.219 inch
Body Depth
0.39 inch
Body Length
0.616 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
SN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.125 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
2.0016 N
Base Number Matches
2
2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare 10136656-0412LF with alternatives
Compare 9090 with alternatives