10136654-0512LF vs 4-1318301-5 feature comparison

10136654-0512LF Amphenol FCi

Buy Now Datasheet

4-1318301-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .112-.124
Body Breadth 0.219 inch
Body Depth 0.389 inch
Body Length 0.734 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating SN ON NI
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER (LCP) GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.118 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Reference Standard UL
Shell Material LCP
Terminal Length 0.126 inch
Terminal Pitch 2.9972 mm
Termination Type SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.0016 N
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 10136654-0512LF with alternatives

Compare 4-1318301-5 with alternatives