10136654-0221LF vs 43650-0202 feature comparison

10136654-0221LF Amphenol FCi

Buy Now Datasheet

43650-0202 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Board Mounting Option HOLE .112-.124 PEG
Body Breadth 0.219 inch 0.172 inch
Body Depth 0.389 inch 0.39 inch
Body Length 0.38 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Gold (Au) MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER (LCP) GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
Mating Contact Pitch 0.118 inch 0.118 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 30u inch
Reference Standard UL UL
Shell Material LCP
Terminal Length 0.126 inch 0.125 inch
Terminal Pitch 2.9972 mm 2.9972 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.0016 N
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Molex
Body/Shell Style PLUG
Contact Material BRASS
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Polarization Key POLARIZED HOUSING

Compare 10136654-0221LF with alternatives