10136646-03122LF vs 0039307032 feature comparison

10136646-03122LF Amphenol FCi

Buy Now Datasheet

0039307032 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WITH POST POLARIZED
Body Depth 0.533 inch
Body Length 0.543 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYAMIDE66 POLYAMIDE
Mating Information MULTIPLE MATING PARTS AVAILABLE 39-01-4031
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description HALOGEN FREE AND ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material BRASS
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare 10136646-03122LF with alternatives

Compare 0039307032 with alternatives