10136646-03112LF vs 10136646-03223LF feature comparison

10136646-03112LF Amphenol FCi

Buy Now Datasheet

10136646-03223LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature WITH POST WITH POST
Body Depth 0.533 inch 0.533 inch
Body Length 0.543 inch 0.543 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating SN ON NI
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulator Color NATURAL
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pin Count 3
Samacsys Manufacturer Amphenol Communications Solutions

Compare 10136646-03112LF with alternatives

Compare 10136646-03223LF with alternatives