10136350-0361511TL
vs
10136350-0362314LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
FORKLOCKS
FORKLOCKS
Body Breadth
0.252 inch
0.252 inch
Body Depth
0.571 inch
0.571 inch
Body Length
5.59 inch
5.59 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
25 Cycles
25 Cycles
Filter Feature
NO
NO
Insertion Force-Max
106.8 N
106.8 N
Insulation Resistance
1000000 Ω
1000000 Ω
Insulator Color
BLACK
BLUE
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mating Contact Pitch
0.033 inch
0.033 inch
Mating Contact Row Spacing
0.062 inch
0.062 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LATCH & EJECT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
15u inch
30u inch
Rated Current (Signal)
0.75 A
0.75 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
0.11 inch
Terminal Pitch
1.7 mm
1.7 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
288
288
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
19.77 N
19.77 N
Base Number Matches
1
1
Compare 10136350-0361511TL with alternatives
Compare 10136350-0362314LF with alternatives