10136350-0331903TL vs 10136350-0333301TL feature comparison

10136350-0331903TL Amphenol FCi

Buy Now Datasheet

10136350-0333301TL Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option FORKLOCKS FORKLOCKS
Body Breadth 0.252 inch 0.252 inch
Body Depth 0.571 inch 0.571 inch
Body Length 5.59 inch 5.59 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
Insertion Force-Max 106.8 N 106.8 N
Insulation Resistance 1000000 Ω 1000000 Ω
Insulator Color BLACK YELLOW
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.033 inch 0.033 inch
Mating Contact Row Spacing 0.062 inch 0.062 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 0.75 A 0.75 A
Reference Standard UL UL
Terminal Length 0.094 inch 0.094 inch
Terminal Pitch 1.7 mm 1.7 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 288 288
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 19.77 N 19.77 N
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -55C to +85C
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11

Compare 10136350-0331903TL with alternatives

Compare 10136350-0333301TL with alternatives