10135175-02110LF
vs
10136353-02111LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.24 inch
|
0.25 inch
|
Body Depth |
0.339 inch
|
0.285 inch
|
Body Length |
0.287 inch
|
0.287 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Filter Feature |
NO
|
NO
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.059 inch
|
0.059 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
AMPHENOL FCI ASIA PTE LTD
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
FITTING NAIL
|
Contact Finish Mating |
|
SN ON NI
|
Contact Material |
|
COPPER ALLOY
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
|
|
|
Compare 10135175-02110LF with alternatives
Compare 10136353-02111LF with alternatives