10132927-001
vs
RMC60DRYI-S13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S0P16
Contact Gender
MALE
Contact Resistance
25 mΩ
Contact Style
BLADE PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
Durability
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Total Number of Contacts
16
120
Base Number Matches
1
1
Board Mounting Option
#4-40 UNC INSERT
Body Breadth
0.4 inch
Body Depth
0.431 inch
Body Length
6.875 inch
Contact Finish Mating
AU ON NI
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Compare 10132927-001 with alternatives
Compare RMC60DRYI-S13 with alternatives