10132798-032100LF vs 803-87-014-10-004101 feature comparison

10132798-032100LF Amphenol FCi

Buy Now Datasheet

803-87-014-10-004101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.142 inch 0.2 inch
Body Depth 0.085 inch 0.276 inch
Body Length 0.378 inch 0.7 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 150VAC V 1400VAC V
Durability 50 Cycles 100 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.02 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.6068 mm
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Terminal Pitch 0.508 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 14
Base Number Matches 1 1
Mating Contact Row Spacing 0.1 inch
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Terminal Length 0.114 inch

Compare 10132798-032100LF with alternatives

Compare 803-87-014-10-004101 with alternatives