10131937-150ULF
vs
BB02-RG082-K04-B00000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
GRADCONN LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.157 inch
|
0.157 inch
|
Body Depth |
0.177 inch
|
0.087 inch
|
Body Length |
1.969 inch
|
0.315 inch
|
Body/Shell Style |
RECEPTACLE
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
TIN OVER NICKEL
|
Gold (Au)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYETHYLENE/POLYAMIDE6T
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
FLASH inch
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
50
|
8
|
Base Number Matches |
1
|
1
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Durability |
|
100 Cycles
|
Insertion Force-Max |
|
3 N
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
|
5.15 mm
|
Terminal Pitch |
|
2 mm
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
0.2 N
|
|
|
|
Compare 10131937-150ULF with alternatives
Compare BB02-RG082-K04-B00000 with alternatives