10131936-420ULF vs 9420S-M02-00-75 feature comparison

10131936-420ULF Amphenol FCi

Buy Now Datasheet

9420S-M02-00-75 ECS

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.181 inch
Body Depth 0.177 inch 0.169 inch
Body Length 0.787 inch 0.807 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 5.9944 mm
Plating Thickness 30u inch FLASH inch
Reference Standard UL UL
Terminal Length 0.098 inch 0.118 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Finish Mating AU ON NI
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
Insulator Material POLYESTER
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 1 A

Compare 10131936-420ULF with alternatives

Compare 9420S-M02-00-75 with alternatives