10131935-218ULF vs 12700FL211052-11 feature comparison

10131935-218ULF Amphenol FCi

Buy Now Datasheet

12700FL211052-11 Ratioplast Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.122 inch
Body Depth 0.177 inch 0.083 inch
Body Length 1.417 inch 1.316 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing .7874 mm 3.81 mm
Plating Thickness 15u inch FLASH inch
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 18 52
Base Number Matches 1 1
Board Mounting Option PEG
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
Mating Contact Row Spacing 0.05 inch
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm

Compare 10131935-218ULF with alternatives

Compare 12700FL211052-11 with alternatives