10131921-444ALF
vs
SSM-122-L-DH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
0.225 inch
Body Depth
0.091 inch
0.32 inch
Body Length
1.732 inch
1.1 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
10.16 mm
Plating Thickness
30u inch
10u inch
Reference Standard
UL
UL
Terminal Length
0.098 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
44
44
Base Number Matches
1
8
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P., TIGER CLAW
Contact Finish Mating
GOLD (10)
Contact Material
PHOSPHOR BRONZE
Contact Resistance
10 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
IEC Conformance
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
1 A
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Compare 10131921-444ALF with alternatives
Compare SSM-122-L-DH with alternatives