10131921-208ALF vs 10093053-001LF feature comparison

10131921-208ALF Amphenol FCi

Buy Now Datasheet

10093053-001LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.175 inch
Body Depth 0.091 inch 0.177 inch
Body Length 0.315 inch 0.504 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.9972 mm 2.0066 mm
Plating Thickness 15u inch 80u inch
Reference Standard UL
Terminal Length 0.098 inch 0.047 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE
Additional Feature LATCHED, POLARIZED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
Insulator Color BEIGE
Insulator Material PCT-POLYESTER
MIL Conformance NO
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare 10131921-208ALF with alternatives

Compare 10093053-001LF with alternatives