10131762-42ALF vs 10131762-21CLF feature comparison

10131762-42ALF Amphenol FCi

Buy Now Datasheet

10131762-21CLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.169 inch 0.886 inch
Body Depth 1.406 inch 1.406 inch
Body Length 0.9 inch 0.9 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
Insertion Force-Max .4448 N .4448 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN GUIDE PIN
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 20 20
Number of Rows Loaded 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key SHRD LEFT SHRD RIGHT
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Length 0.055 inch 0.055 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 160 160
Withdrawl Force-Min .15012 N .15012 N
Base Number Matches 1 1

Compare 10131762-42ALF with alternatives

Compare 10131762-21CLF with alternatives