10131319-20211GPLF vs HM3510E-P2 feature comparison

10131319-20211GPLF Amphenol FCi

Buy Now Datasheet

HM3510E-P2 Foxconn

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.431 inch
Body Depth 0.504 inch
Body Length 1.7 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P20
Contact Finish Mating SN NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Color NATURAL
Insulator Material NYLON66 POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination TIN
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare 10131319-20211GPLF with alternatives

Compare HM3510E-P2 with alternatives