10131319-18211G0LF
vs
10131318-18121GPLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Pin Count |
18
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.431 inch
|
0.451 inch
|
Body Depth |
0.504 inch
|
0.764 inch
|
Body Length |
1.535 inch
|
1.535 inch
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P18
|
S0P18
|
Contact Finish Mating |
SN
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
NYLON66
|
NYLON66
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.138 inch
|
0.138 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Board Mounting Option |
|
PEG
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Durability |
|
30 Cycles
|
Insertion Force-Max |
|
.9174 N
|
Insulation Resistance |
|
1000000000 Ω
|
Withdrawl Force-Min |
|
1.0008 N
|
|
|
|
Compare 10131319-18211G0LF with alternatives
Compare 10131318-18121GPLF with alternatives