10131319-10221G0LF vs 10137926-1022LF feature comparison

10131319-10221G0LF Amphenol FCi

Buy Now Datasheet

10137926-1022LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.431 inch 0.345 inch
Body Depth 0.504 inch 0.39 inch
Body Length 0.874 inch 0.734 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P10
Contact Finish Mating SN
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Color BLACK
Insulator Material NYLON66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL UL
Terminal Length 0.138 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature RATED CURRENT(POWER): 8.5A
Shell Material LIQUID CRYSTAL POLYMER

Compare 10131319-10221G0LF with alternatives

Compare 10137926-1022LF with alternatives