10131319-08211G0LF vs 10131319-08111G0LF feature comparison

10131319-08211G0LF Amphenol FCi

Buy Now Datasheet

10131319-08111G0LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.431 inch 0.431 inch
Body Depth 0.504 inch 0.504 inch
Body Length 0.709 inch 0.709 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P8 S0P8
Contact Finish Mating SN AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Color NATURAL NATURAL
Insulator Material NYLON66 NYLON66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL UL
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pin Count 8
Samacsys Manufacturer Amphenol Communications Solutions

Compare 10131319-08211G0LF with alternatives

Compare 10131319-08111G0LF with alternatives