10131319-06211GPLF vs 10127720-063LF feature comparison

10131319-06211GPLF Amphenol FCi

Buy Now Datasheet

10127720-063LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.431 inch 0.34 inch
Body Depth 0.504 inch 0.39 inch
Body Length 0.543 inch 0.496 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P6 S0P6
Contact Finish Mating SN AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Color NATURAL BLACK
Insulator Material NYLON66 LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch 15u inch
Reference Standard UL UL
Terminal Length 0.138 inch 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature RATED CURRENT(POWER):5.5A
Contact Finish Termination Gold (Au)
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Withdrawl Force-Min 3.6974 N

Compare 10131319-06211GPLF with alternatives

Compare 10127720-063LF with alternatives