10131318-242110PLF vs 439-3876-000 feature comparison

10131318-242110PLF Amphenol FCi

Buy Now Datasheet

439-3876-000 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.451 inch
Body Depth 0.764 inch
Body Length 2.031 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P24
Contact Finish Mating SN GOLD (50)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material NYLON66
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature POLARIZED
Contact Finish Termination GOLD (50)
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare 10131318-242110PLF with alternatives

Compare 439-3876-000 with alternatives