10131318-1821100LF
vs
10131319-18121GPLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.451 inch
0.431 inch
Body Depth
0.764 inch
0.504 inch
Body Length
1.535 inch
1.535 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P18
S0P18
Contact Finish Mating
SN
AU
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
.9174 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
NYLON66
NYLON66
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Terminal Length
0.138 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
1.0008 N
Base Number Matches
2
1
Board Mounting Option
PEG
Compare 10131318-1821100LF with alternatives
Compare 10131319-18121GPLF with alternatives