10131318-021210PLF vs 43160-0402 feature comparison

10131318-021210PLF Amphenol FCi

Buy Now Datasheet

43160-0402 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.451 inch
Body Depth 0.764 inch
Body Length 0.213 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating AU NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material NYLON66 GLASS FILLED POLYAMIDE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.0008 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer Molex
Additional Feature SABRE, POLARIZED, POSITIVE LOCK
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 10131318-021210PLF with alternatives

Compare 43160-0402 with alternatives