10130618-067RCLF
vs
196-2-035-0-T-LS0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.329 inch
0.087 inch
Body Depth
0.126 inch
0.132 inch
Body Length
0.86 inch
1.766 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
55 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Durability
60 Cycles
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
2
1
Operating Temperature-Max
80 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
15u inch
Reference Standard
UL
UL
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
67
35
Base Number Matches
1
1
Dielectric Withstanding Voltage
424VAC V
Mating Contact Pitch
0.05 inch
PCB Contact Row Spacing
1.778 mm
Rated Current (Signal)
1 A
Terminal Pitch
2.54 mm