10129817-268100LF
vs
10129817-664100LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.378 inch
0.378 inch
Body Depth
0.504 inch
0.504 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S6P10
S6P10
Contact Finish Mating
AU ON PD-NI
AU ON PD-NI
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Style
HYBRID
HYBRID
Filter Feature
NO
NO
Insulator Color
NATURAL
NATURAL
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Plating Thickness
FLASH inch
FLASH inch
Reference Standard
UL
UL
Terminal Length
0.138 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
Base Number Matches
1
1
Compare 10129817-268100LF with alternatives
Compare 10129817-664100LF with alternatives