10129383-908001BLF vs 10129382-908004C feature comparison

10129383-908001BLF Amphenol FCi

Buy Now Datasheet

10129382-908004C Amphenol FCi

Buy Now Datasheet
Yes
Active Active
AMPHENOL FCI ASIA PTE LTD FCI
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch
0.15 inch 0.26 inch
0.8 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED
MALE MALE
NOT SPECIFIED
RECTANGULAR RECTANGULAR
20 mΩ 35 mΩ
SQ PIN-SKT SQ PIN-SKT
1500VAC V 2121VAC V
50 Cycles 50 Cycles
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYETHYLENE HIGH TEMPERATURE THERMOPLASTIC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.46 mm 2.54 mm
FLASH inch 1u inch
POLARIZED HOUSING
3 A 3 A
UL CSA, UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
8 8
94V-0 94V-0
1 1
2.5 N
0.09 inch
0.3 N

Compare 10129383-908001BLF with alternatives

Compare 10129382-908004C with alternatives