10129379-905002TLF vs 10087452-106HTLF feature comparison

10129379-905002TLF Amphenol FCi

Buy Now Datasheet

10087452-106HTLF Amphenol FCi

Buy Now Datasheet
Active Active
FCI FCI
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.095 inch 0.16 inch
0.16 inch 0.095 inch
0.5 inch 0.6 inch
BOARD CONNECTOR BOARD CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
2121VAC V 2100VAC V
50 Cycles
NO NO
2.5 N
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e4 e3
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
FLASH inch 30u inch
3 A 3 A
UL UL
0.09 inch 0.175 inch
2.54 mm 2.54 mm
SOLDER PRESS FIT
5 5
94V-0 94V-0
0.3 N
1 2
Yes
POLARIZED
COPPER ALLOY

Compare 10129379-905002TLF with alternatives

Compare 10087452-106HTLF with alternatives